Print Page
Image is for illustrative purposes only. Please refer to product description.
9.000 In Stock
9.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.655 |
10+ | €0.439 |
100+ | €0.281 |
500+ | €0.210 |
1000+ | €0.203 |
5000+ | €0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4E02B04DQAR
Order Code3116510
Product RangeTPD4E
Clamping Voltage Vc Max8.8V
Diode Case StyleUSON
No. of Pins10Pins
Operating Voltage3.6V
Power Dissipation Pd-
Product RangeTPD4E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD4E02B04 is a bidirectional TVS ESD protection diode array for USB Type-C and HDMI 2.0 circuit protection. The TPD4E02B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4).
- IEC 61000-4-2 Level 4 ESD protection
- IEC 61000-4-4 EFT protection
- IEC 61000-4-5 Surge protection
- DC breakdown voltage: 5.5V (Minimum)
- Ultra low leakage current: 10nA
- Low ESD clamping voltage: 8.8V at 5A TLP
- Supports high speed interfaces up to 10Gbps
- Industrial temperature range: –40°C to +125°C
- Easy Flow Through routing package
Technical Specifications
Clamping Voltage Vc Max
8.8V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
USON
Operating Voltage
3.6V
Product Range
TPD4E
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability