Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.365 |
10+ | €0.243 |
100+ | €0.130 |
500+ | €0.119 |
1000+ | €0.0997 |
5000+ | €0.0889 |
Product Information
Product Overview
The TPD4E1U06DBVR is a low-capacitance 4-channel ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<lt/>1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors. It offers higher IEC protection, lower capacitance, lower clamping voltage and eliminate the input capacitor requirement.
- IEC 61000-4-2 ESD Protection (level 4) ±8kV contact discharge and ±15kV air-gap discharge
- 5.5A Peak pulse current (8/20µs pulse)
- 1.5pF IO capacitance
- 1nA Maximum low leakage current
- 1nA Low supply current
- 0.9 to 5.5V Supply-voltage range
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Imaging, Video & Vision, Metering, Medical, Industrial
Technical Specifications
15V
6Pins
-
-
SOT-23
5.5V
TPD4E
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate