Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.817 |
10+ | €0.632 |
50+ | €0.570 |
100+ | €0.502 |
250+ | €0.501 |
500+ | €0.500 |
1000+ | €0.499 |
2500+ | €0.498 |
Product Information
Product Overview
The TPS22963CYZPT is a small ultra-low RON Load Switch with controlled turn-on. The device contains a low RDSON N-Channel MOSFET that can operate over an input voltage range of 1 to 5.5V and switch currents of up to 3A. An integrated charge pump biases the NMOS switch in order to achieve a low switch ON-Resistance. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage GPIO control signals. The rise time of the TPS22963 device is internally controlled in order to avoid inrush current. The TPS22963 provides reverse current protection. When the power switch is disabled, the device will not allow the flow of current towards the input side of the switch. The reverse current protection feature is active only when the device is disabled so as to allow for intentional reverse current (when the switch is enabled) for some applications.
- Reverse current protection (when disabled)
- Low shutdown current (760nA)
- Low threshold 1.3V GPIO control input
- Controlled slew-rate to avoid inrush current
Applications
Power Management
Technical Specifications
-
5.5V
0.0133ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
3A
DSBGA
No
1Outputs
85°C
-
No SVHC (27-Jun-2018)
DSBGA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate