Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1.019 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.550 |
25+ | €1.420 |
50+ | €1.350 |
100+ | €1.270 |
250+ | €1.200 |
500+ | €1.180 |
1000+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS23753APWR
Order Code3008633
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max-
UVLO35V
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Channels1Channels
Power Max13W
Duty Cycle (%)78.5%
Switching Frequency Max273kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Controller IC Case StyleTSSOP
Frequency248kHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
57V
UVLO
35V
No. of Pins
14Pins
Power Max
13W
Switching Frequency Max
273kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency
248kHz
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
TSSOP
No. of Channels
1Channels
Duty Cycle (%)
78.5%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Controller IC Case Style
TSSOP
Output Current
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability