Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.060 |
50+ | €0.881 |
100+ | €0.861 |
250+ | €0.841 |
500+ | €0.830 |
1000+ | €0.820 |
2500+ | €0.809 |
Product Information
Product Overview
The TPS2556DRBT is a Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. These devices offer a programmable current-limit threshold between 500mA and 5.0A (typical) via an external resistor. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2556 device limit the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The FAULT logic output asserts low during overcurrent and over temperature conditions.
- ±6.5% Current-limit accuracy at 4.5A
- 3.5µS (typical) Fast overcurrent response
- 2µA Maximum standby supply current
- Built-in soft-start
Applications
Power Management
Technical Specifications
High Side
6.5V
0.022ohm
8Pins
Active Low
-40°C
-
MSL 2 - 1 year
-
1Channels
5A
SON
Yes
2Outputs
85°C
-
No SVHC (27-Jun-2018)
SON
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate