Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.200 |
10+ | €2.410 |
25+ | €2.210 |
50+ | €2.100 |
100+ | €1.990 |
250+ | €1.880 |
500+ | €1.820 |
1000+ | €1.750 |
Product Information
Product Overview
The TPS25910RSAT is an integrated Hot Swap Controller with adjustable ±15% accurate current limit. It provides highly integrated hot-swap power management and superior protection in applications up to 20V. The maximum UV turn-on threshold of 2.9V makes the TPS25910 device well suited to standard bus voltages as low as 3.3V. This device is intended for systems where a voltage bus must be protected from undesired permanent and transient overload. At start-up or when hot plugging into the system bus, it limits the inrush current by controlling the ramp rate of the output voltage, VOUT. The slew rate of VOUT can be adjusted with a capacitor between the GATE pin and the GND pin. Built in SOA protection ensures that the internal MOSFET operates inside a safe operating area (SOA) under the harshest operating conditions. In addition, the current-limit threshold, which is independent of the power limit, can be adjusted with a resistor between the ILIM pin and the GND pin.
- Integrated 30mΩ pass MOSFET
- Programmable inrush current slew rate
- Thermal shutdown and fault alert
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
1Channels
20V
16Pins
Surface Mount
-40°C
-
MSL 2 - 1 year
3V
QFN
MOSFET
Hot Swap Controller
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate