Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.220 |
10+ | €2.810 |
25+ | €2.330 |
50+ | €2.090 |
100+ | €1.930 |
250+ | €1.800 |
500+ | €1.700 |
1000+ | €1.640 |
Product Information
Product Overview
The TPS25921LD is a 18V Compact eFuse with a full suite of protection functions. The wide operating voltage allows control of many popular DC buses. The precise ±2% current limit, at room temperature, provides excellent accuracy making the TPS25921 well suited for many system protection applications. Load, source and device protection are provided with multiple programmable features including overcurrent, overvoltage and undervoltage. 3% threshold accuracy for UV and OV, ensures tight supervision of bus voltages, eliminating the need for supervisor circuitry. Fault flag output (FLT) is provided for system status monitoring and down-stream load control. For hot-plug-in boards, TPS25921 provides in-rush current control and programmable output ramp-rate. Output ramp rate is programmable using a capacitor at soft-start (SS) pin, for maximum design flexibility.
- 90mΩ Typical RDS(ON)
- ±3% Overvoltage and undervoltage threshold
- Programmable dVO/dt control
- Fault output for thermal shutdown, UVLO and OVP
- Green product and no Sb/Br
Applications
Consumer Electronics, Metering, Power Management, Automation & Process Control, Communications & Networking
Technical Specifications
1Channels
18V
8Pins
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
4.5V
SOIC
Internal
Electronic Fuse
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate