Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.730 |
10+ | €2.050 |
25+ | €1.940 |
50+ | €1.780 |
100+ | €1.490 |
250+ | €1.460 |
500+ | €1.430 |
Product Information
Product Overview
The TPS54294PWP is a dual adaptive on-time D-CAP2™ mode synchronous Buck Converter enables system designers to complete the suite of various end equipment's power bus regulators with a cost effective, low component count and low standby current solution. The main control loops of the TPS54294 use the D-CAP2™ mode control which provides a very fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54294 to maintain high efficiency during lighter load conditions. It is able to adapt to both low equivalent series resistance (ESR) output capacitors such as POSCAP or SP-CAP and ultra-low ESR, ceramic capacitors. The device provides convenient and efficient operation with input voltages from 4.5 to 18V.
- Highly efficient integrated FETs optimized for low duty cycle applications
- High initial reference accuracy
- Non-sinking pre-biased soft-start
- Powergood
- Cycle-by-cycle over-current limit control
- OCL/OVP/UVP/UVLO/TSD Protections
- Adaptive gate drivers with integrated boost PMOS switch
- OCP Constant due to thermally compensated rDS(on) with 4000ppm/°C
- Auto-Skip Eco-mode™ for high efficiency at light load
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Power Management, Automation & Process Control
Technical Specifications
2 Output
2Outputs
4.5V
2A
2A
HTSSOP
16Pins
Surface Mount
760mV
700kHz
-40°C
-
MSL 2 - 1 year
HTSSOP
Adjustable
Synchronous Buck (Step Down)
18V
2A
2A
7V
7V
-
7V
-
85°C
-
No SVHC (27-Jun-2018)
700kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate