Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS543C20RVFT
Order Code3123083
Product RangeSWIFT Series
896 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.210 |
| 5+ | €9.130 |
| 10+ | €8.040 |
| 50+ | €7.500 |
| 100+ | €6.900 |
| 250+ | €6.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS543C20RVFT
Order Code3123083
Product RangeSWIFT Series
Power Supply ApplicationsITE
DC / DC Converter TypeStep Down
Input Voltage Min4V
Input Voltage Max16V
Output Power Max-
Output Voltage Min600mV
No. of Outputs1 Output
Output Voltage Max5.5V
DC / DC Converter IC CaseLQFN
Output Current Max40A
No. of Pins40Pins
Output Current40A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max14V
Height1.52mm
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Depth7.1mm
Operating Temperature Max125°C
Width5.1mm
Product RangeSWIFT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE
Input Voltage Min
4V
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
LQFN
No. of Pins
40Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Switching Frequency
2MHz
Depth
7.1mm
Width
5.1mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Step Down
Input Voltage Max
16V
Output Voltage Min
600mV
Output Voltage Max
5.5V
Output Current Max
40A
Output Current
40A
Input Voltage DC Min
4V
Height
1.52mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
SWIFT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability