Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €0.827 |
50+ | €0.748 |
100+ | €0.661 |
250+ | €0.651 |
500+ | €0.641 |
1000+ | €0.630 |
2500+ | €0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60403DBVT
Order Code3050446
IC Case / PackageSOT-23
No. of Pins5Pins
Output Current Max60mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.25V
Adjustable Output Voltage Max-1.6V
Input Voltage Min1.6V
Input Voltage Max5.25V
TopologyBoost, Buck, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
SOT-23
Output Current Max
60mA
Adjustable Output Voltage Min
-5.25V
Input Voltage Min
1.6V
Topology
Boost, Buck, Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Pins
5Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.6V
Input Voltage Max
5.25V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for TPS60403DBVT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability