Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.230 |
50+ | €1.120 |
100+ | €1.010 |
250+ | €0.950 |
500+ | €0.912 |
1000+ | €0.870 |
2500+ | €0.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61500PWPR
Order Code3119211
TopologyBoost
LED Driver Type-
Input Voltage Min2.9V
Input Voltage Max18V
Output Voltage Max38V
Output Current Max3A
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleHTSSOP
No. of Outputs1Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.9V
Output Voltage Max
38V
Switching Frequency Typ
2.2MHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
2.2MHz
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability