Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €0.975 |
Product Information
Product Overview
The TPS62590DRVT is a high-efficiency synchronous Step-down Converter optimized for battery-powered portable applications. The device provides up to 1000mA output current from batteries, such as single Li-ion or other common chemistry AA and AAA cells. With an input voltage range of 2.5 to 5.5V, the device is targeted to power a large variety of portable handheld equipment or POL applications. The TPS62590 family operates at 2.25MHz fixed switching frequency and enters a power save mode operation at light load currents to maintain a high efficiency over the entire load current range. The power save mode is optimized for low output voltage ripple. For low noise applications, the device can be forced into fixed frequency pulse width modulation (PWM) mode by pulling the MODE pin high. In the shutdown mode the current consumption is reduced to less than 1µA. The TPS62590 allows the use of small inductors and capacitors to achieve a small solution size.
- 100% Duty cycle for lowest dropout
- ±2.5% Output voltage accuracy in PWM mode
- 15µA Typical quiescent current
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Power Management, Portable Devices
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1A
6Pins
-
5.5V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.5V
1A
SON
Surface Mount
750mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
SON
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate