Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.080 |
10+ | €3.090 |
25+ | €2.840 |
50+ | €2.710 |
100+ | €2.570 |
250+ | €2.440 |
500+ | €2.360 |
1000+ | €2.300 |
Product Information
Product Overview
The TPS65023RSBR is an integrated Power Management IC for applications powered by one Li-Ion or Li-Polymer cell, which require multiple power rails. The TPS65023x provides three highly efficient, step-down converters targeted at providing the core voltage, peripheral, I/O and memory rails in a processor-based system. The core converter allows for on-the-fly voltage changes through serial interface, allowing the system to implement dynamic power savings. All three step-down converters enter a low-power mode at light load for maximum efficiency across the widest possible range of load currents. The TPS65023x also integrates two general-purpose 200mA LDO voltage regulators, which are enabled with an external input pin. Each LDO operates with an input voltage range from 1.5 to 6.5V, thus allowing them to be supplied from one of the step-down converters or directly from the battery.
- 1.7A, 90% Efficient step-down converter for processor core (VDCDC1)
- 1.2A, upto 95% Efficient step-down converter for processor core (VDCDC2)
- 1.0A, 92% Efficient step-down converter for memory voltage (VDCDC3)
- 30mA LDO and switch for real-time clock (VRTC)
- Dynamic voltage management for processor core
- Preselectable LDO voltage using two digital input pins
- Externally adjustable reset delay time
- Battery backup functionality
- Separate enable pins for inductive converters
- 85μA Quiescent current
- Low ripple PFM mode
- Thermal shutdown protection
Applications
Portable Devices, Power Management, Audio
Technical Specifications
PMIC for Battery Operated Devices
3
5
40Pins
85°C
-
No SVHC (27-Jun-2018)
WQFN
6V
2
WQFN
-40°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate