Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.350 |
10+ | €5.680 |
25+ | €5.260 |
50+ | €5.030 |
100+ | €4.800 |
250+ | €4.570 |
500+ | €4.370 |
Product Information
Product Overview
The TPS7A3301RGWT is an Ultralow Noise Low-dropout Linear Regulator capable of sourcing a maximum load of 1A. The TPS7A33 series include a complementary metal oxide semiconductor (CMOS) logic-level-compatible enable pin (EN) to allow for user-customizable power management schemes. Other features available include built-in current limit and thermal shutdown features to protect the device and system during fault conditions. This is designed using bipolar technology primarily for high-accuracy, high-precision instrumentation applications, where clean voltage rails are critical to maximize system performance. This feature makes it ideal to power operational amplifiers, ADCs, DACs and other high-performance analogue circuitry. In addition, linear regulator is suitable for post DC-DC converter regulation. By filtering out the output voltage ripple inherent to DC-DC switching conversion, maximum system performance is ensured in sensitive instrumentation, medical, audio and RF applications.
- 16µVRMS Noise (10Hz to 100kHz)
- 72dB Power-supply ripple rejection (10kHz)
- -1.18 to -33V Adjustable output
- Stable with ceramic capacitors ≥10µF
- Built-in current-limit and thermal shutdown protection
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Power Management, Test & Measurement, Medical, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Adjustable
-3V
-
-1.18V
1A
325mV
Surface Mount
20Pins
125°C
-
-36V
1Outputs
-33V
Negative Output
1A
325mV
VQFN
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate