Print Page
Image is for illustrative purposes only. Please refer to product description.
728 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
10+ | €2.470 |
25+ | €2.270 |
50+ | €2.160 |
100+ | €2.040 |
500+ | €1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82085SILR
Order Code3123086
Power Supply Applications-
Input Voltage Min2.5V
DC / DC Converter TypeModule
Input Voltage Max6V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min800mV
DC / DC Converter IC CaseµSIP
Output Voltage Max6V
Output Current Max3A
No. of Pins8Pins
Output Current3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.5V
Input Voltage DC Max6V
Switching Frequency2.4MHz
Height1.33mm
TopologySynchronous Buck (Step Down)
Depth2.9mm
Width3.1mm
Operating Temperature Max125°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
Module
Output Power Max
-
Output Voltage Min
800mV
Output Voltage Max
6V
No. of Pins
8Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
6V
Height
1.33mm
Depth
2.9mm
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Input Voltage Min
2.5V
Input Voltage Max
6V
No. of Outputs
1 Output
DC / DC Converter IC Case
µSIP
Output Current Max
3A
Output Current
3A
Input Voltage DC Min
2.5V
Switching Frequency
2.4MHz
Topology
Synchronous Buck (Step Down)
Width
3.1mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TPS82085SILR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002