Print Page
Image is for illustrative purposes only. Please refer to product description.
953 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €1.020 |
50+ | €0.926 |
100+ | €0.821 |
250+ | €0.772 |
500+ | €0.742 |
1000+ | €0.696 |
2500+ | €0.682 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0108PWR
Order Code3120973
No. of Inputs8Inputs
Output Current20µA
Propagation Delay4ns
No. of Pins20Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TXB0108PWR is a 8-bit noninverting translator uses two separate configurable power-supply rails. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Ioff Supports Partial-Power-Down Mode Operation
- Low power consumption
- Latch-Up performance exceeds 100 mA per JESD 78, class II
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
Portable Devices, Power Management
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4ns
Logic Case Style
TSSOP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
20µA
No. of Pins
20Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability