Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.484 |
10+ | €0.318 |
100+ | €0.263 |
500+ | €0.232 |
1000+ | €0.219 |
2500+ | €0.211 |
5000+ | €0.203 |
Product Information
Product Overview
The TXS0102DCTR is a 2-bit Bidirectional Voltage-level Shifter suitable for use with the open-drain and push-pull application. It can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails with the A ports supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B ports supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between voltage nodes. When the output-enable (OE) input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of driver.
- No direction-control signal needed
- No power-supply sequencing required - Either VCCA or VCCB can be ramped first
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class-II
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Metering, Multimedia, Portable Devices, Motor Drive & Control, Power Management, Sensing & Instrumentation, Medical
Technical Specifications
2Inputs
165ns
SM8
1.65V
-40°C
Voltage Level Translator
-
No SVHC (27-Jun-2018)
-
8Pins
0
5.5V
85°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate