Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.900 |
10+ | €20.050 |
25+ | €18.320 |
50+ | €17.900 |
100+ | €17.480 |
Product Information
Product Overview
The UAF42AP is an Universal Active Filter that can be configured for a wide range of low-pass, high-pass and band-pass filters. It uses a classic state-variable analog architecture with an inverting amplifier and two integrators. The integrators include on-chip 1000pF capacitors trimmed to 0.5%. This architecture solves one of the most difficult problems of active filter design-obtaining tight tolerance, low-loss capacitors. A DOS-compatible filter design program allows easy implementation of many filter types, such as Butterworth, Bessel and Chebyshev. A fourth, uncommitted FET-input op amp (identical to the other three) can be used to form additional stages or for special filters such as band-reject and Inverse Chebyshev. The classical topology of the UAF42 forms a time-continuous filter, free from the anomalies and switching noise associated with switched-capacitor filter types.
- Versatile
- Simple design procedure
Applications
Test & Measurement, Communications & Networking, Medical
Technical Specifications
Universal
3
18V
14Pins
-25°C
-
No SVHC (27-Jun-2018)
2nd
6V
DIP
100kHz
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate