Print Page
Image is for illustrative purposes only. Please refer to product description.
809 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.670 |
10+ | €13.250 |
25+ | €13.040 |
50+ | €12.820 |
100+ | €12.610 |
Price for:Each
Minimum: 1
Multiple: 1
€16.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3717AN
Order Code3118967
IC TypeH-Bridge Motor Driver
Motor TypeStepper
No. of Outputs-
Output Current1A
Output Voltage46V
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
-
Output Voltage
46V
No. of Pins
16Pins
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Stepper
Output Current
1A
IC Case / Package
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
DIP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326
Product traceability