Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003AN
Order Code3009698
Product RangeULN200x
Your Part Number
727 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.919 |
| 10+ | €0.575 |
| 50+ | €0.558 |
| 100+ | €0.542 |
| 250+ | €0.525 |
| 500+ | €0.508 |
| 1000+ | €0.492 |
| 2500+ | €0.475 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003AN
Order Code3009698
Product RangeULN200x
No. of Pins16Pins
Operating Temperature Max70°C
Product RangeULN200x
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
High-voltage, high-current darlington arrays each contains seven open collector darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical Specifications
No. of Pins
16Pins
Product Range
ULN200x
SVHC
No SVHC (27-Jun-2018)
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Alternatives for ULN2003AN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001678