Print Page
Image is for illustrative purposes only. Please refer to product description.
438 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.440 |
10+ | €0.274 |
100+ | €0.220 |
500+ | €0.210 |
1000+ | €0.202 |
5000+ | €0.185 |
10000+ | €0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003APWR
Order Code3009700
Product RangeULN200x
Supply Voltage Min6V
Supply Voltage Max15V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Max70°C
Product RangeULN200x
SVHCNo SVHC (27-Jun-2018)
Product Overview
High-voltage, high-current darlington arrays each contains seven open collector darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical Specifications
Supply Voltage Min
6V
No. of Outputs
7Outputs
Output Current
500mA
No. of Pins
16Pins
Product Range
ULN200x
Supply Voltage Max
15V
Output Voltage
50V
Driver Case Style
TSSOP
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000338
Product traceability