
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.730 |
5+ | €35.990 |
10+ | €35.250 |
25+ | €34.550 |
Product Information
Product Overview
The VFC320BP is a monolithic Voltage-to-Frequency and Frequency-to-Voltage Converter provides a simple low cost method of converting analog signals into digital pulses. The digital output is an open collector and the digital pulse train repetition rate is proportional to the amplitude of the analog input voltage. Output pulses are compatible with TTL and CMOS logic families. High linearity (0.005%, maximum at 10kHz FS) is achieved with relatively few external components. Two external resistors and two external capacitors are required to operate. Full scale frequency and input voltage are determined by a resistor in series with-In and two capacitors (one-shot timing and input amplifier integration). The other resistor is a non-critical open collector pull-up (fOUT to +VCC). The VFC320 is available in two performance grades. The VFC320 is specified for the -25 to +85°C range.
- V/F or F/V conversion
- 6-decade Dynamic range
- 20ppm/°C Maximum gain drift
- Output TTL/CMOS compatible
Applications
Signal Processing, Motor Drive & Control
Technical Specifications
1MHz
0.1%
DIP
-
No SVHC (27-Jun-2018)
0Hz to 1MHz
± 13V to ± 20V
14Pins
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate