Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.490 |
5+ | €16.110 |
10+ | €15.720 |
25+ | €15.340 |
50+ | €14.950 |
Price for:Each
Minimum: 1
Multiple: 1
€16.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC32KP
Order Code3119239
Frequency500kHz
Full Scale Range10kHz to 100kHz
Linearity %0.05%
Supply Voltage Range± 11V to ± 20V
Digital IC CaseDIP
No. of Pins14Pins
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
500kHz
Linearity %
0.05%
Digital IC Case
DIP
SVHC
No SVHC (27-Jun-2018)
Full Scale Range
10kHz to 100kHz
Supply Voltage Range
± 11V to ± 20V
No. of Pins
14Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability