Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.920 |
| 10+ | €4.700 |
| 25+ | €4.370 |
| 50+ | €4.050 |
| 100+ | €3.900 |
| 250+ | €3.770 |
| 500+ | €3.690 |
Price for:Each
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT1510S08-U
Order Code1354160
Technical Datasheet
Audio Control Type-
Supply Voltage Range± 5V to ± 20V
Control Interface-
Audio IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The THAT1510S08-U is a high performance Audio Pre-amplifier IC suitable for microphone preamp and bus summing applications. It improves on existing integrated microphone preamps by offering lower noise at low gains, better distortion characteristics, lower power consumption, higher slew rate and bandwidth and increased output voltage swing.
- Excellent noise performance through entire gain range
- Exceptionally low THD+N over full audio bandwidth
- 7mA Typical low power consumption
- 3MHz Typical at G=1000 wide bandwidth
- 28V/s at G=10 and CL=50pF High slew rate
- ±13V Typical on ±15V supplies wide output swing
- Gain adjustable from 1 to <gt/>1000 with a single external resistor
- Drop-in compatible with SSM-2017
Applications
Audio
Warnings
Parts are fully protected against ESD on all critical pins and reliability is further enhanced by their reduced power requirements. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
-
Control Interface
-
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
± 5V to ± 20V
Audio IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756