882 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
10+ | €5.120 |
25+ | €4.730 |
50+ | €4.540 |
100+ | €4.320 |
250+ | €4.190 |
500+ | €4.110 |
Product Information
Product Overview
The THAT1606Q16-U is a monolithic audio Differential Line Driver offering improved performance over conventional cross-coupled designs. Based on a high-performance, fully differential op amp and laser-trimmed thin-film resistors, both families exhibit low noise and distortion, high slew rate and wide output swing. The parts are stable when driving difficult loads and have short-circuit protected outputs. Designed from the ground up in THATs complementary dielectric isolation process, both models incorporate THATs patented OutSmarts technology. This is a dual feedback-loop design that prevents the excessive ground currents typical of cross-coupled output stages (CCOS) when clipping into single-ended loads. OutSmarts uses two individual negative-feedback loops to separately control the differential output voltage and common mode output currents, making the designs inherently more stable and less sensitive to component tolerances than common CCOSes.
- Balanced, transformer-like floating output
- OutSmarts® technology improves clipping into single-ended loads
- Stable driving long cables and capacitive loads
- Industry-standard pin-out
- 18VRMS into 600Ω High output
- -101dBu Low noise
- 0.0007% at 1kHz Low distortion
Applications
Signal Processing, Audio, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Differential
4V
QSOP
1Drivers
-40°C
-
18V
16Pins
-
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate