Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHEBEN
Manufacturer Part NoSYN161.
Order Code3377870
Also Known AsGTIN UPC EAN: 4003468161371
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €60.480 |
10+ | €57.680 |
Price for:Each
Minimum: 1
Multiple: 1
€60.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHEBEN
Manufacturer Part NoSYN161.
Order Code3377870
Also Known AsGTIN UPC EAN: 4003468161371
Technical Datasheet
Product Range-
Timer Functions-
Time Min15min
Time Max-
No. of Timing Ranges-
Timer Output-
Supply Voltage Max230VAC
Current Rating Nom-
Connection / TerminationSpring
SVHCTo Be Advised
Product Overview
- 52.30mm (3 module) wide segment 24 hour 16A time switch
- 30 minute steps, up to 48 On/Offs per day
- Manual override to next program
- Permanent On/Off switch
- Summer/Winter changeover switch
Technical Specifications
Product Range
-
Time Min
15min
No. of Timing Ranges
-
Supply Voltage Max
230VAC
Connection / Termination
Spring
Timer Functions
-
Time Max
-
Timer Output
-
Current Rating Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165