Print Page
Image is for illustrative purposes only. Please refer to product description.
316 In Stock
660 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.370 |
| 3+ | €9.390 |
| 5+ | €9.050 |
| 10+ | €8.890 |
| 15+ | €8.730 |
| 50+ | €8.440 |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMINDEX
Manufacturer Part NoSERIES 8 A
Order Code522958
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Points
Rated Temperature Min (°C)40°C
Rated Temperature Max (°C)71°C
Accessory TypeTemperature Indicating Strip
Rated Temperature Min (°F)105°F
For Use WithThermindex Temperature Monitors
Rated Temperature Max (°F)160°F
Pack Quantity10
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Irreversible temperature recording strip
- Self-adhesive
- Non-reversing-records peak temperatures
- Water and oil resistant
- 4 sensing areas
- <lt/>1s response time
- ±1°C accuracy
- 50mm x 16mm (height x width)
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
40°C
Accessory Type
Temperature Indicating Strip
For Use With
Thermindex Temperature Monitors
Pack Quantity
10
SVHC
No SVHC (23-Jan-2024)
No. of Indication Points
8Points
Rated Temperature Max (°C)
71°C
Rated Temperature Min (°F)
105°F
Rated Temperature Max (°F)
160°F
Product Range
-
Technical Docs (1)
Alternatives for SERIES 8 A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006