Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODISC
Manufacturer Part NoG4A01072C
Order Code476560
Product RangeMICROTEMP G4 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.650 |
25+ | €1.410 |
50+ | €1.320 |
100+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG4A01072C
Order Code476560
Product RangeMICROTEMP G4 Series
Technical Datasheet
Product RangeMICROTEMP G4 Series
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature72°C
Fuse TerminalsAxial Leaded
Holding Temperature57°C
Product Overview
The G4A01072C is a MICROTEMP® 10A/250VAC Thermal Cut-off or Thermal Fuse with 72°C functioning and 57°C holding temperatures, tin-plated copper case lead, silver-plated copper epoxy lead and axial leaded terminals. This G4-series fuse features highly reliable, non-resettable axial fuses. Provides protection against overheating by interrupting an electrical circuit when operating temperatures exceed the rated temperature of the cut-off. The leads have strain relief system to support a load of up to 3lbs. Offers an accurate, reliable solution for upper limit temperature protection.
- One-shot operation cuts off electrical power
- Low resistance
- Compact size
- Current interrupt capacity up to 25A at 250VAC
- 100°C Maximum operating temperature
Applications
Safety, Portable Devices, Industrial
Technical Specifications
Product Range
MICROTEMP G4 Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
Fuse Current
10A
Functioning Temperature
72°C
Holding Temperature
57°C
Technical Docs (3)
Alternatives for G4A01072C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361