30.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.650 |
25+ | €1.410 |
50+ | €1.320 |
100+ | €1.240 |
Product Information
Product Overview
The G4A01084C is a MICROTEMP®-series 10A 250VAC Thermal Cut-off or Thermal Fuse with 84°C functioning and 59°C holding temperature, axial leaded terminals, offers an accurate, reliable solution for upper limit temperature protection against overheating, these thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse, it is industry standard for over-temperature protection, the G4-series is applied to millions of appliances and personal care products, providing reliable backup protection for temperature controlling thermostats and other over-temperature conditions. This G4-series is also widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.
- Low resistance
- One shot operation cuts off electrical power
Applications
Safety, Industrial, Portable Devices, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
MICROTEMP G4 Series
250V
Axial Leaded
10A
84°C
59°C
Technical Docs (3)
Alternatives for G4A01084C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate