2.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.650 |
25+ | €1.410 |
50+ | €1.320 |
100+ | €1.240 |
Product Information
Product Overview
The G4 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G4 series MICROTEMP thermal cut-offs are industry standard for over temperature protection and it's applied to millions of appliances. These G4 series provides reliable back up protection for temperature controlling thermostats and other over temperature conditions.
- Current interrupt capacity up to 10A at 250VAC
- Functioning temperature (Tf) range from 72°C to 257°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Technical Specifications
MICROTEMP
250V
Axial Leaded
10A
128°C
113°C
Technical Docs (2)
Alternatives for G4A01128C
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate