Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No142-TB
Order Code2752862
Also Known As7TBD012050R0004
Technical Datasheet
1.790 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.490 |
100+ | €2.180 |
250+ | €1.850 |
500+ | €1.700 |
1000+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No142-TB
Order Code2752862
Also Known As7TBD012050R0004
Technical Datasheet
Thread Size3/4"
MaterialSteel
Locknut Plating-
Thickness4.762mm
Product Range-
Product Overview
The 142-TB 3/4 Inch steel locknut is part of ABB's wide range of liquidtight fittings. Hot or cold, ABB makes the perfect liquid tight fitting to handle demanding jobs. This case-hardened locknut with teeth provides superior strength, tightens without deformation and connects externally threaded conduit or connector to a threadless opening in a box or enclosure.
- The 142-TB 3/4 Inch steel locknut case-hardened locknut with teeth is part of ABB's wide range of liquidtight fittings and provides superior strength
- The steel locknut connects externally threaded conduits or connectors to a threadless opening of boxes or enclosures and tightens without any deformation
- This conduit and cable fitting is equipped with case hardened locknuts and is for use with rigid/intermediate metal conduit (IMC) and steel constructions
- Beyond steel locknuts: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Applications
Maintenance & Repair
Technical Specifications
Thread Size
3/4"
Locknut Plating
-
Product Range
-
Material
Steel
Thickness
4.762mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009145