Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054830R0019
Order Code1212481
Product RangeTy-Fast Series
Also Known AsJTB1500
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054830R0019
Order Code1212481
Product RangeTy-Fast Series
Also Known AsJTB1500
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length-
Cable Tie Width-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Product RangeTy-Fast Series
Alternatives for 7TCG054830R0019
1 Product Found
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
-
Cable Bundle Diameter Max
-
Product Range
Ty-Fast Series
Cable Tie Colour
Black
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484