Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029690R0013
Order Code1208171
Product RangeSta-Kon RB
Also Known AsRB44
Technical Datasheet
12 In Stock
1.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.850 |
5+ | €73.940 |
10+ | €68.370 |
25+ | €64.680 |
50+ | €61.480 |
100+ | €59.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€79.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029690R0013
Order Code1208171
Product RangeSta-Kon RB
Also Known AsRB44
Technical Datasheet
Product RangeSta-Kon RB
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator ColourWhite
Insulator MaterialNylon (Polyamide)
Product Overview
The RB44 is a Sta-Kon® RB series Wire Joint, provides terminating point for a group of wires running in one direction. One piece nylon self-insulated wire joint for wire range from #18 to #16AWG.
- Brazed copper sleeve
- 600V Maximum voltage
- 150°C Temperature rating
Applications
Automotive, Commercial, Industrial
Technical Specifications
Product Range
Sta-Kon RB
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
16AWG
Insulator Colour
White
Technical Docs (2)
Alternatives for 7TAI029690R0013
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647