Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009500R0040
Order Code1212505
Product RangeTy-Rap Series
Also Known AsTC5347AR
Technical Datasheet
729 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.390 |
100+ | €1.150 |
500+ | €1.130 |
1000+ | €1.100 |
2500+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009500R0040
Order Code1212505
Product RangeTy-Rap Series
Also Known AsTC5347AR
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.56mm
Width28.58mm
Height-
Product RangeTy-Rap Series
Product Overview
The TC5347AR is a 2-way adhesive Mounting Base with nylon 6.6 (polyamide 6.6) construction, natural colour. Accommodates the entire line of standard cable ties. It may also be mounted with #8 size screw (2 holes).
- Self-adhesive or screw mounting
Applications
Maintenance & Repair
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.56mm
Height
-
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.58mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TCG009500R0040
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002218