Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €90.390 |
Price for:Each
Minimum: 1
Multiple: 1
€90.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoLEDPRO30WH
Order Code3289954
Technical Datasheet
Light SourceLED
Power Rating30W
CCT5000K
Total Light Output2100lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length185mm
Depth160mm
Width255mm
Energy RatingA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
185mm
Width
255mm
Product Range
-
Power Rating
30W
Total Light Output
2100lm
IP / NEMA Rating
IP65
Depth
160mm
Energy Rating
A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85399090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.123