Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €49.910 |
Price for:Each
Minimum: 1
Multiple: 1
€49.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A single white RCD protected socket for new installations or to replace existing sockets. The RCD socket will provide protection against electric shocks and fires when operating home appliances, gardening equipment, power tools and industrial machines/equipment. Unit fully complies with BS7288 and BS1363. Operation: The RCD unit will detect potentially dangerous faults by monitoring the integrity of the mains supply and will break the circuit instantaneously if a fault occurs, minimising the risk of potentially fatal electric shocks. Non-latching types require manual reset to restore power after the power supply is temporarily lost (a must for power tools).
- Eliminates the need for plug-in circuit breakers
- Extra fast action: trips out within 40ms
- Automatically disconnects both Live and Neutral connections leaving the earth connection intact
- Test button for safety checks
- Protection is maintained when Neutral is lost or with pulsating DC earth fault currents
- Trips out when the power supply is temporarily lost
Technical Specifications
Voltage Rating VAC
230V
Trip Current
30mA
Product Range
Valiance+
Current Rating
13A
Trip Time
40ms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199