Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.560 |
Price for:Each
Minimum: 1
Multiple: 1
€17.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoSTW360
Order Code2852522
Technical Datasheet
Sensing Range Max8m
Detection Distance8m
Detection Sensitivity-
Supply Voltage Min230V
Supply Voltage Max230VAC
Detection Area (Vertical)-
Beam Angle360°
Detection Area (Horizontal)-
Lens Type-
Response Time3s
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
8m
Detection Sensitivity
-
Supply Voltage Max
230VAC
Beam Angle
360°
Lens Type
-
Lens Colour
-
Current Consumption Typ
-
Qualification
-
Detection Distance
8m
Supply Voltage Min
230V
Detection Area (Vertical)
-
Detection Area (Horizontal)
-
Response Time
3s
No. of Detection Zones
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12