Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoTG77
Order Code3761457
Also Known AsGTIN UPC EAN: 5012483009345
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.980 |
| 5+ | €11.590 |
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A compact multi-functional digital timer with a total of 20 on/off switching programmes and a 24 hour countdown facility.
- Plug-in digital control for 13A (3kW) Resisitive, 2A Inductive and filament lamps up to 400W
- Switching programmes selectable over individual or combinations of days
- 24 hour LCD display for easy viewing
- Up to 24 hour countdown facility (giving a manual start to a timed ‘off’)
- Self-cancelling override and permanent on/off facility
- Optional random delay to both start and finish of all programmes
- Output ON indicator light
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (07-Jul-2017)
Time Max
168h
Contact Current Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185