Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-SMSM-00.75M
Order Code1800240
Product RangeSilverLine Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €238.590 |
5+ | €221.430 |
10+ | €202.500 |
25+ | €188.790 |
50+ | €178.890 |
100+ | €170.460 |
Price for:Each
Minimum: 1
Multiple: 1
€238.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-SMSM-00.75M
Order Code1800240
Product RangeSilverLine Series
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Connector Type BSMA Plug, 50ohm
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial29.5"
Cable Length - Metric0.75m
Jacket ColourTransparent
Product RangeSilverLine Series
SVHCLead (14-Jun-2023)
Product Overview
The SLU18-SMSM-00.75M is a 0.75m RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. It has passivated stainless steel-plated connector with gold-plated beryllium copper centre contact, solid silver-plated copper inner conductor and PTFE dielectric.
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Straight Plug
Connector Type B
SMA Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
0.75m
Product Range
SilverLine Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
-
Cable Length - Imperial
29.5"
Jacket Colour
Transparent
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for SLU18-SMSM-00.75M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069