Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €274.300 |
Price for:Each
Minimum: 1
Multiple: 1
€274.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part No4001
Order Code3864458
Product Range400x Series
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height185mm
External Width213mm
External Depth113mm
Product Range400x Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Wall-mounting, single-input thermocouple thermometer.
- MPU driven, thermocouple thermometer unit which offers exceptional accuracy and long term stability
- Large backlit LCD display
- °C/°F switchable and 0.1/1 auto ranging
- Selectable thermocouple types K / T / J / R / N / E / S/ I/R
- 3 or 4 wire RTD and scalable 4-20mA
- Splash proof front panel (IP65)
- Optional rechargeable battery pack
- Optional alarm output
- Over range /open circuit sensor indication
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
213mm
Product Range
400x Series
External Height
185mm
External Depth
113mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12