Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.950 |
5+ | €84.230 |
10+ | €82.510 |
20+ | €80.790 |
Price for:Each
Minimum: 1
Multiple: 1
€85.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoCA2005-P
Order Code3864411
Technical Datasheet
Kit ContentsT Type Thermocouple Thermometer and Needle Probe
Product Range-
Product Overview
High accuracy chef thermometer with needle probe (dishwasher-safe food probe).
- For handheld spot checks on food and liquids: meat, chicken, fish, ready meals, beverages
- Measurement range -50 to + 400°C (probe dependant)
- Hold function with dual display
- High accuracy +/-0.1% of Reading +/-0.2°C, 0.1°C resolution (Type T)
- IP67 waterproof casing
- Pre-set to centigrade
- Low battery indication
- Self-calibrating
- Thermometer can be used with other 2-pin T type thermocouple probes
- Measures 3.3mm by 90mm of 316 food grade stainless steel
Contents
CA2005 Chef’s thermometer with hold function, CAP-W (white) colour coded needle probe, 1 x PP3 battery.
Technical Specifications
Kit Contents
T Type Thermocouple Thermometer and Needle Probe
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191