Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.910 |
5+ | €22.550 |
10+ | €21.420 |
20+ | €20.600 |
Price for:Each
Minimum: 1
Multiple: 1
€24.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoCAP-BR
Order Code3864422
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTME MM2000, CA2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010 Type T TC Thermometers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
T-type needle probe with colour-coded handle to reduce the risk of bacterial cross-contamination between different food groups. Manufactured from food grade 316 stainless steel using TME’s Thermasprint Technology for extra fast response.
- 3.3mm Type ‘T’ brown handled needle probe for vegetables
- Colour coded handle reduce the risk of cross-contamination
- Total encapsulation technique for maximum strength and durability
- Handle is completely waterproof
- Tough polyurethane cable
- High accurate thermocouple material throughout
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2000, CA2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010 Type T TC Thermometers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28