Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €290.040 |
Price for:Each
Minimum: 1
Multiple: 1
€290.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoFK2
Order Code3864417
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FK2 is a Type T food kit with thermometer, standard probes, temperature record book and case. Easy to use low cost high accuracy microprocessor based thermocouple instrument with a measurement range of -200 to +1372°C and an operating range of -30 to 50°C.
- °C /°F switchable
- Resolution of 0.1°to 1000° auto ranging
- Switchable thermocouple types K / T / J / R / N / E / S
- Infra-red sensor compatibility
- Full retention of thermocouple type and temperature scale
- User configurable auto switch off capability
- Easy to use software calibration
- Overrange / open circuit sensor indication
- Low battery indication
- IP67 casing
Contents
MM2000 thermometer, Standard probes, Temperature record book, Case.
Technical Specifications
Kit Contents
MM2000 Thermometer, Standard Probes, Temperature Record Book and Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5