Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €207.970 |
Price for:Each
Minimum: 1
Multiple: 1
€207.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoFMK1
Order Code3864392
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Facilities management kit (MM2020, KS01-S, MMHOLS). A compact 3-part kit for all Building Management temperature monitoring applications. Comprises of a MM2020 dual input thermocouple handheld thermometer, comprises of a MM2020 dual input thermocouple handheld thermometer, KS01-S dual surface/immersion probe and a MMHOLS holster with belt clip.
- Measurement range: -200 to + 1372°C (probe dependant)
- Simultaneous display of both inputs,I/P 1, I/P 2, differential and hold display
- °C/°F/°A switchable and switchable thermocouple types K / T / J / R / N / E / S
- High accuracy +/-0.1% of reading +/-0.2°C
- IP67 waterproof casing, low battery indication, self-calibrating
- Supplied with shock resistant rubber boot
- Thermometer can be used with other 2-pin thermocouple probes
- Dual purpose for liquid and surface temperature measurement
- Ribbon band sensor sealed with Silicon Rubber compound to ensure the probe is fully waterproof
- Cable Length is 2m of curly polyurethane with moulded connector
Contents
MM2020 dual input thermocouple thermometer (differential), KS01-S dual surface/immersion probe, MMHOLS – thermometer and probe holster, 1 x PP3 battery.
Technical Specifications
Kit Contents
MM2020 Dual Input Differential Thermometer, Dual Surface/Immersion Probe and Holster
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5