Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €332.210 |
5+ | €329.210 |
10+ | €326.200 |
20+ | €311.260 |
Price for:Each
Minimum: 1
Multiple: 1
€332.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoHVK1
Order Code3864394
Technical Datasheet
Kit ContentsMM2020 Dual Input Differential Thermometer, Plug Mounted Probes and Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Heating & ventilation temperature monitoring kit. This kit comprises of an MM2020 digital handheld Dual Input thermocouple thermometer with Type K thermocouple plug mounted probes and clamp probes. Ideal for most heating, ventilation temperature measuring requirements.
- Measurement range : -200 to + 1372°C (probe dependent)
- I/P 1, I/P 2, differential and hold
- High accuracy ±0.2°C ±0.15% of reading and simultaneous display of both inputs
- °C/°F/°A selectable, IP67 waterproof, low battery indication
- Switchable thermocouple types K / T / J / R / N / E / S
- Rubber boot included with the thermometer for extra protection against damage
- Thermometer can be used with other 2-pin thermocouple probes
Contents
MM2020 dual input thermocouple digital thermometer (differential), KH01 handle for type K plug mounted probes, KHA01 plug mounted moving air probe, KHS01 plug mounted surface probe, KHM01 plug mounted general purpose probe, KPS10 pipe clamp probe, HVC01 mini carry case, 1 x PP3 battery.
Technical Specifications
Kit Contents
MM2020 Dual Input Differential Thermometer, Plug Mounted Probes and Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1