Print Page
Image is for illustrative purposes only. Please refer to product description.
522 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.540 |
5+ | €7.230 |
10+ | €7.090 |
20+ | €6.940 |
Price for:Each
Minimum: 1
Multiple: 1
€7.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoKA01
Order Code4920971
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max+250°C
Measured Temperature Max+250°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This sensor is constructed using PTFE wire constructed as a twisted pair. A weld bead is manufactured at one end of the wire whilst the other end is terminated in a moulded miniature thermocouple plug providing waterproof termination.
- PTFE fine wire sensors
- Class 1 material
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-50°C
Measured Temperature Max
+250°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
-
Sensing Temperature Min
-50°C
Sensing Temperature Max
+250°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008