Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.410 |
5+ | €26.260 |
10+ | €25.540 |
20+ | €25.080 |
Price for:Each
Minimum: 1
Multiple: 1
€28.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoKHA01
Order Code3864471
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Air probe suitable for the measurement of air and gases.
- K type plug mounted moving air probe 110mm x 4mm
- Designed with a funnelled shield which allows the maximum airflow across the measuring junction
- Can be plugged directly into a compatible handheld thermometer
- Thermocouple type -K
- Measurement range -100 to 400°C
- Stem length - 100mm
- Stem diameter - 4mm
- Funnel measurement – 30 x 13mm
- Plug type - moulded 2-pin
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2000, MM2010, MM2020, MM2030, SOLO-K Type K TC Thermometers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015