Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €211.910 |
Price for:Each
Minimum: 1
Multiple: 1
€211.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoLEGK1
Order Code3864384
Technical Datasheet
Kit ContentsMM2008 Thermometer, Standard Probes, Thermocouple Attachment Pads, Temperature Log Book and Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
T type Legionnaires temperature monitoring kit. This Kit may be used to monitor the temperature of both running and standing water as well as the surface of pipes and tanks that form part of a water system.
- Handheld, single input thermocouple
- Integral timer for 1 and 2 minute countdown
- Measurement range: -200 to +1,372°C (probe dependant)
- Accuracy: - ± 0.1% of reading ± 0.2°C
- C/F selectable
- IP67 waterproof casing, low battery indication
- Selectable thermocouple types: K & T
- Self-calibrating
- Rubber boot included for extra protection against damage
Contents
MM2008 Legionella thermometer with integral timer, TM03 general purpose probe, TS07 high temperature surface probe, TA01 fine wire probe, TAPS – 20 x thermo attachment pads, LEGC01 – standard carry case, TEMPRB – temperature log book, 1 x PP3 battery, Legionella booklet.
Technical Specifications
Kit Contents
MM2008 Thermometer, Standard Probes, Thermocouple Attachment Pads, Temperature Log Book and Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5