Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €565.800 |
Price for:Each
Minimum: 1
Multiple: 1
€565.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoLEGK3
Order Code3864386
Technical Datasheet
Kit ContentsMM7000-2D Barcode Reading Thermometer, Standard Probes, Thermocouple Attachment Pads and Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
K type premier Legionnaires Kit with dual probe. Designed for use in monitoring the temperature of both running and standing water, as well as the surfaces of pipes and tanks that form part of a water system. The inclusion of the MM7000-2D Barcode Scanning thermometer enables the user to record locations, asset numbers and personalised temperature alarms.
Contents
MM7000-2D ThermoBarScan 1D/2D barcode scanning thermometer with Bluetooth, KS20-S high speed dual probe, KA01 K type PTFE insulation fine wire thermocouple, LEGC01 carry case, 1 x PP3 battery.
Technical Specifications
Kit Contents
MM7000-2D Barcode Reading Thermometer, Standard Probes, Thermocouple Attachment Pads and Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5