Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €211.910 |
Price for:Each
Minimum: 1
Multiple: 1
€211.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoLEGK4
Order Code3864387
Technical Datasheet
Kit ContentsThermometer, Dual Surface/Immersion/Fine Wire Probes, Thermocouple Attachment Pads, Log Book/Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- T type Legionnaires monitoring kit with dual probe
- Handheld, single input thermocouple
- Integral timer for 1 and 2 minute countdown
- Measurement range: -200 to +1,372°C (probe type dependant)
- Accuracy: - ± 0.1% of reading ± 0.2°C
- C/F selectable
- IP67 waterproof casing, low battery indication, self-calibrating
- Selectable thermocouple types: K & T
- Rubber Boot included for extra protection against damage
- Thermometer can be used with other 2-pin thermocouple probes
Contents
MM2008 Legionella thermometer with integral water temperature timer, TS01-S dual surface immersion probe, TA01 fine wire probe, LEGC01 carry case, Temperature record book, TAPS (sheet of 20 TAPS), 1 x PP3 battery.
Technical Specifications
Kit Contents
Thermometer, Dual Surface/Immersion/Fine Wire Probes, Thermocouple Attachment Pads, Log Book/Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5